


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,07220 € | 7,22 € |
| 150 | 0,06873 € | 10,31 € |
| 250 | 0,06460 € | 16,15 € |
| 350 | 0,06203 € | 21,71 € |
| 500 | 0,05942 € | 29,71 € |
| 1.250 | 0,05320 € | 66,50 € |
| 2.500 | 0,04893 € | 122,33 € |
| 5.000 | 0,04694 € | 234,70 € |
| Unit Price without VAT: | 0,07840 € |
|---|---|
| Unit Price with VAT: | 0,09330 € |






