


HB6002HLT | |
|---|---|
DigiKey Part Number | 553-HB6002HLTTR-ND - Tape & Reel (TR) 553-HB6002HLTCT-ND - Cut Tape (CT) 553-HB6002HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6002HLT |
Description | MOD SIN 1GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HB5012HLT | Pulse Electronics | 350 | 553-HB5012HLTCT-ND | 3,93000 € | Parametric Equivalent |
| HB6003HLT | Pulse Electronics | 350 | 553-HB6003HLTCT-ND | 4,38000 € | Parametric Equivalent |
| HB6006HLT | Pulse Electronics | 350 | 553-HB6006HLTCT-ND | 4,19000 € | Parametric Equivalent |
| HB6007HLT | Pulse Electronics | 172 | 553-HB6007HLTCT-ND | 4,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,99500 € | 39,95 € |
| 25 | 3,83520 € | 95,88 € |
| 50 | 3,71700 € | 185,85 € |
| 100 | 3,60190 € | 360,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 2,88797 € | 1.010,79 € |
| 700 | 2,78797 € | 1.951,58 € |
| 1.050 | 2,73683 € | 2.873,67 € |
| 1.750 | 2,67916 € | 4.688,53 € |
| 2.450 | 2,64490 € | 6.480,00 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

