


HB6003HLT | |
|---|---|
DigiKey Part Number | 553-HB6003HLTTR-ND - Tape & Reel (TR) 553-HB6003HLTCT-ND - Cut Tape (CT) 553-HB6003HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6003HLT |
Description | MOD SIN 1GPP 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,43000 € | 4,43 € |
| 10 | 4,00700 € | 40,07 € |
| 25 | 3,84600 € | 96,15 € |
| 50 | 3,72760 € | 186,38 € |
| 100 | 3,61220 € | 361,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,41126 € | 1.193,94 € |
| 700 | 3,30427 € | 2.312,99 € |
| 1.050 | 3,24305 € | 3.405,20 € |
| 1.750 | 3,16733 € | 5.542,83 € |
| 2.450 | 3,11832 € | 7.639,88 € |
| Unit Price without VAT: | 4,43000 € |
|---|---|
| Unit Price with VAT: | 5,27170 € |

