


HB6006HLT | |
|---|---|
DigiKey Part Number | 553-HB6006HLTTR-ND - Tape & Reel (TR) 553-HB6006HLTCT-ND - Cut Tape (CT) 553-HB6006HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB6006HLT |
Description | MOD SIN 1GP 1:1 HF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 350µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.691" L x 0.480" W (17.55mm x 12.20mm) |
Part Status Active | Height - Seated (Max) 0.236" (6.00mm) |
Transformer Type LAN 1G Base-T, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,19000 € | 4,19 € |
| 10 | 3,78400 € | 37,84 € |
| 25 | 3,63160 € | 90,79 € |
| 50 | 3,52000 € | 176,00 € |
| 100 | 3,41120 € | 341,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,22154 € | 1.127,54 € |
| 700 | 3,12057 € | 2.184,40 € |
| 1.050 | 3,06277 € | 3.215,91 € |
| 1.750 | 2,99131 € | 5.234,79 € |
| 2.450 | 2,94506 € | 7.215,40 € |
| Unit Price without VAT: | 4,19000 € |
|---|---|
| Unit Price with VAT: | 4,98610 € |

