


HB5012HLT | |
|---|---|
DigiKey Part Number | 553-HB5012HLTTR-ND - Tape & Reel (TR) 553-HB5012HLTCT-ND - Cut Tape (CT) 553-HB5012HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5012HLT |
Description | MOD SIN 1GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 1G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 1G Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 10 | 3,59600 € | 35,96 € |
| 25 | 3,45120 € | 86,28 € |
| 50 | 3,34540 € | 167,27 € |
| 100 | 3,24210 € | 324,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,06203 € | 1.071,71 € |
| 700 | 2,96616 € | 2.076,31 € |
| 1.050 | 2,91127 € | 3.056,83 € |
| 1.750 | 2,84341 € | 4.975,97 € |
| 2.450 | 2,79945 € | 6.858,65 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

