
400ST160 | |
|---|---|
DigiKey Part Number | 3086-400ST160-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400ST160 |
Description | ULT SEN TX 40KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Category | Frequency 40kHz |
Manufacturer Prowave | Voltage - Rated 20V |
Packaging Tray | Beam Angle 55° |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,32000 € | 12,64 € |
| 10 | 5,79100 € | 57,91 € |
| 30 | 5,34567 € | 160,37 € |
| 50 | 4,96880 € | 248,44 € |
| 100 | 3,54670 € | 354,67 € |
| 200 | 3,53815 € | 707,63 € |
| 300 | 3,52960 € | 1.058,88 € |
| 500 | 2,73288 € | 1.366,44 € |
| 1.000 | 2,36449 € | 2.364,49 € |
| Unit Price without VAT: | 6,32000 € |
|---|---|
| Unit Price with VAT: | 7,52080 € |











