
400SR160 | |
|---|---|
DigiKey Part Number | 3086-400SR160-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400SR160 |
Description | ULT SEN RX 40KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 20V | |
Beam Angle | 55° | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,18000 € | 12,36 € |
| 10 | 5,66300 € | 56,63 € |
| 30 | 5,23233 € | 156,97 € |
| 50 | 4,85380 € | 242,69 € |
| 100 | 3,45960 € | 345,96 € |
| 200 | 3,45100 € | 690,20 € |
| 300 | 3,44240 € | 1.032,72 € |
| 500 | 2,66786 € | 1.333,93 € |
| 1.000 | 2,31501 € | 2.315,01 € |
| Unit Price without VAT: | 6,18000 € |
|---|---|
| Unit Price with VAT: | 7,35420 € |



