
328ST160 | |
|---|---|
DigiKey Part Number | 3086-328ST160-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 328ST160 |
Description | ULT SEN TX 32.8KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 32.8kHz |
Datasheet | Datasheet |
Category | Frequency 32.8kHz |
Manufacturer Prowave | Voltage - Rated 20V |
Packaging Tray | Beam Angle 75° |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,23500 € | 12,47 € |
| 10 | 5,72300 € | 57,23 € |
| 30 | 5,27733 € | 158,32 € |
| 50 | 4,90040 € | 245,02 € |
| 100 | 3,50390 € | 350,39 € |
| 200 | 3,49535 € | 699,07 € |
| 300 | 3,48677 € | 1.046,03 € |
| 500 | 2,73288 € | 1.366,44 € |
| 1.000 | 2,40733 € | 2.407,33 € |
| Unit Price without VAT: | 6,23500 € |
|---|---|
| Unit Price with VAT: | 7,41965 € |




