
250ST180 | |
|---|---|
DigiKey Part Number | 3086-250ST180-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 250ST180 |
Description | ULT SEN TX 25KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 25kHz | |
Voltage - Rated | 20V | |
Beam Angle | 95° | |
Operating Temperature | -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,73000 € | 13,46 € |
| 10 | 6,17100 € | 61,71 € |
| 30 | 5,69733 € | 170,92 € |
| 50 | 5,28400 € | 264,20 € |
| 100 | 3,68340 € | 368,34 € |
| 200 | 3,67475 € | 734,95 € |
| 300 | 3,66617 € | 1.099,85 € |
| 500 | 2,92604 € | 1.463,02 € |
| 1.000 | 2,58180 € | 2.581,80 € |
| Unit Price without VAT: | 6,73000 € |
|---|---|
| Unit Price with VAT: | 8,00870 € |



