
250SR180 | |
|---|---|
DigiKey Part Number | 3086-250SR180-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 250SR180 |
Description | ULT SEN RX 25KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
Category | Frequency 25kHz |
Manufacturer Prowave | Voltage - Rated 20V |
Packaging Tray | Beam Angle 95° |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,82500 € | 13,65 € |
| 10 | 6,25500 € | 62,55 € |
| 30 | 5,77067 € | 173,12 € |
| 50 | 5,36280 € | 268,14 € |
| 100 | 3,73960 € | 373,96 € |
| 200 | 3,73105 € | 746,21 € |
| 300 | 3,72257 € | 1.116,77 € |
| 500 | 2,97466 € | 1.487,33 € |
| 1.000 | 2,63469 € | 2.634,69 € |
| Unit Price without VAT: | 6,82500 € |
|---|---|
| Unit Price with VAT: | 8,12175 € |


