


CUSA-T60-150-2400-TH | |
|---|---|
DigiKey Part Number | 2223-CUSA-T60-150-2400-TH-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-T60-150-2400-TH |
Description | ULT SEN TX 40KHZ 60VP-P |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-T60-150-2400-TH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter | |
Frequency | 40kHz | |
Voltage - Rated | 60Vp-p | |
Beam Angle | 60° | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,05000 € | 4,05 € |
| 5 | 3,63600 € | 18,18 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,29640 € | 82,41 € |
| 50 | 3,16960 € | 158,48 € |
| 400 | 2,85025 € | 1.140,10 € |
| 800 | 2,76095 € | 2.208,76 € |
| 1.200 | 2,71218 € | 3.254,62 € |
| Unit Price without VAT: | 4,05000 € |
|---|---|
| Unit Price with VAT: | 4,81950 € |









