Ultrasonic Sensor 40kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400ST100

DigiKey Part Number
3086-400ST100-ND
Manufacturer
Prowave
Manufacturer Product Number
400ST100
Description
Transducer,Transmitter, Ultrason
Customer Reference
Detailed Description
Ultrasonic Sensor 40kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
40kHz
Manufacturer
Prowave
Voltage - Rated
10V
Packaging
Tray
Beam Angle
72°
Part Status
Active
Operating Temperature
-30°C ~ 70°C
Type
Transmitter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Midas Displays
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.