


CUSA-TR801-065-2000-TH68 | |
|---|---|
DigiKey Part Number | 2223-CUSA-TR801-065-2000-TH68-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR801-065-2000-TH68 |
Description | ULT SEN TX/RX 40KHZ 150VP-P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
EDA/CAD Models | CUSA-TR801-065-2000-TH68 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 80° | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 5 | 4,24800 € | 21,24 € |
| 10 | 4,07000 € | 40,70 € |
| 25 | 3,85800 € | 96,45 € |
| 50 | 3,71300 € | 185,65 € |
| 100 | 3,58000 € | 358,00 € |
| 500 | 3,31262 € | 1.656,31 € |
| 1.000 | 3,21298 € | 3.212,98 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |








