
400ST120 | |
|---|---|
DigiKey Part Number | 3086-400ST120-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400ST120 |
Description | ULT SEN TX 40KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Category | Frequency 40kHz |
Manufacturer Prowave | Voltage - Rated 20V |
Packaging Tray | Beam Angle 85° |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Type Transmitter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,40000 € | 12,80 € |
| 10 | 5,86800 € | 58,68 € |
| 30 | 5,41433 € | 162,43 € |
| 50 | 5,02880 € | 251,44 € |
| 100 | 3,62380 € | 362,38 € |
| 200 | 3,61525 € | 723,05 € |
| 300 | 3,60670 € | 1.082,01 € |
| 500 | 2,83568 € | 1.417,84 € |
| 1.000 | 2,48443 € | 2.484,43 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |



