
400SR120 | |
|---|---|
DigiKey Part Number | 3086-400SR120-ND |
Manufacturer | Prowave |
Manufacturer Product Number | 400SR120 |
Description | ULT SEN RX 40KHZ 20V |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 40kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Prowave | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Receiver | |
Frequency | 40kHz | |
Voltage - Rated | 20V | |
Beam Angle | 85° | |
Operating Temperature | -30°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 6,25500 € | 12,51 € |
| 10 | 5,74000 € | 57,40 € |
| 30 | 5,29267 € | 158,78 € |
| 50 | 4,91400 € | 245,70 € |
| 100 | 3,54570 € | 354,57 € |
| 200 | 3,53705 € | 707,41 € |
| 300 | 3,52847 € | 1.058,54 € |
| 500 | 2,76252 € | 1.381,26 € |
| 1.000 | 2,41829 € | 2.418,29 € |
| Unit Price without VAT: | 6,25500 € |
|---|---|
| Unit Price with VAT: | 7,44345 € |


