
2792468 | |
|---|---|
DigiKey Part Number | 2792468-ND |
Manufacturer | |
Manufacturer Product Number | 2792468 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Customer Reference | |
Detailed Description | Plastic, Non Specified Housing 3.110" L x 1.575" W x 3.563" H (79.00mm x 40.00mm x 90.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Housing | |
Features | - | |
For Use With/Related Products | UEGM Series | |
Size / Dimension | 3.110" L x 1.575" W x 3.563" H (79.00mm x 40.00mm x 90.50mm) | |
Color | Green | |
Material | Plastic, Non Specified |








