
0604707 | |
|---|---|
DigiKey Part Number | 0604707-ND |
Manufacturer | |
Manufacturer Product Number | 0604707 |
Description | INSULATING SLEEVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Position Housing Connector Female, Receptacle Transparent 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Terminal Type Quick Connect, Disconnect |
Manufacturer Phoenix Contact | Gender Female, Receptacle |
Packaging Bulk | Terminal Size 0.250" (6.35mm) |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Color Transparent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18178 € | 590,89 € |
| Unit Price without VAT: | 1,18178 € |
|---|---|
| Unit Price with VAT: | 1,40632 € |


