50 Position Terminal Block, DIN Rail Jumper Wire Bridge
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2820929

DigiKey Part Number
277-5200-ND
Manufacturer
Manufacturer Product Number
2820929
Description
JUMPER TERM BLK 50POS BRIDGE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
50 Position Terminal Block, DIN Rail Jumper Wire Bridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
50
Pitch
-
Style
Wire Bridge
For Use With/Related Products
INTERFACE PR Series
Contact Material
-
Contact Finish
-
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,93000 €68,93 €
Manufacturers Standard Package
Unit Price without VAT:68,93000 €
Unit Price with VAT:82,02670 €