
2757173 | |
|---|---|
DigiKey Part Number | 2757173-ND |
Manufacturer | |
Manufacturer Product Number | 2757173 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 1.772" W x 4.201" H (79.00mm x 45.00mm x 106.70mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 24 | |
For Use With/Related Products | UEGH Series | |
Size / Dimension | 3.110" L x 1.772" W x 4.201" H (79.00mm x 45.00mm x 106.70mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,54000 € | 81,54 € |
| Unit Price without VAT: | 81,54000 € |
|---|---|
| Unit Price with VAT: | 97,03260 € |


