
2790211 | |
|---|---|
DigiKey Part Number | 277-2843-ND |
Manufacturer | |
Manufacturer Product Number | 2790211 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.110" L x 0.787" W x 2.756" H (79.00mm x 20.00mm x 70.00mm) Green |
Datasheet | Datasheet |
Category | Features Positions - 8 |
Manufacturer Phoenix Contact | For Use With/Related Products UEG Series |
Series | Size / Dimension 3.110" L x 0.787" W x 2.756" H (79.00mm x 20.00mm x 70.00mm) |
Packaging Bulk | Color Green |
Part Status Active | Material Plastic, Polyamide |
Type Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,67000 € | 43,67 € |
| 10 | 30,01900 € | 300,19 € |
| Unit Price without VAT: | 43,67000 € |
|---|---|
| Unit Price with VAT: | 51,96730 € |


