
2790871 | |
|---|---|
DigiKey Part Number | 277-2916-ND |
Manufacturer | |
Manufacturer Product Number | 2790871 |
Description | CONN HOUSING SCREW TYPE 8 POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.130" L x 1.181" W x 2.756" H (79.50mm x 30.00mm x 70.00mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 8 | |
For Use With/Related Products | UEG Series | |
Size / Dimension | 3.130" L x 1.181" W x 2.756" H (79.50mm x 30.00mm x 70.00mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,15000 € | 43,15 € |
| Unit Price without VAT: | 43,15000 € |
|---|---|
| Unit Price with VAT: | 51,34850 € |


