Position Housing Connector Female, Receptacle Transparent 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1406700

DigiKey Part Number
1406700-ND
Manufacturer
Manufacturer Product Number
1406700
Description
SLEEVE INSULATION
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Housing Connector Female, Receptacle Transparent 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1406700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Stacking Direction
-
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Color
Transparent
Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,59640 €298,20 €
Manufacturers Standard Package
Unit Price without VAT:0,59640 €
Unit Price with VAT:0,70972 €