
2792109 | |
|---|---|
DigiKey Part Number | 277-2890-ND |
Manufacturer | |
Manufacturer Product Number | 2792109 |
Description | BREADBOARD GENERAL PURPOSE NPTH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Non-Plated Through Hole (NPTH) Custom 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Proto Board Type Breadboard, General Purpose |
Manufacturer Phoenix Contact | Plating Non-Plated Through Hole (NPTH) |
Series | Pitch 0.197" (5.00mm) |
Packaging Bulk | Circuit Pattern Custom |
Part Status Active | Size / Dimension 2.90" L x 2.48" W (73.7mm x 63.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,75000 € | 52,75 € |
| 10 | 36,61900 € | 366,19 € |
| Unit Price without VAT: | 52,75000 € |
|---|---|
| Unit Price with VAT: | 62,77250 € |





