
2792086 | |
|---|---|
DigiKey Part Number | 2792086-ND |
Manufacturer | |
Manufacturer Product Number | 2792086 |
Description | ELECTRONIC HOUSING PCB INSERTION |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.976" L x 0.984" W x 3.366" H (101.00mm x 25.00mm x 85.50mm) Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | Positions - 12 | |
For Use With/Related Products | UEGM Series | |
Size / Dimension | 3.976" L x 0.984" W x 3.366" H (101.00mm x 25.00mm x 85.50mm) | |
Color | Green | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,48000 € | 34,48 € |
| Unit Price without VAT: | 34,48000 € |
|---|---|
| Unit Price with VAT: | 41,03120 € |


