
PE9336 | |
|---|---|
DigiKey Part Number | 6099-PE9336-ND |
Manufacturer | |
Manufacturer Product Number | PE9336 |
Description | COAX ADAPT SHV TO SHV |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Retail Package | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Bayonet Lock, Bayonet Lock |
Adapter Type Jack to Jack | Frequency - Max 300 MHz |
Conversion Type Same Series | Center Contact Plating Silver |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SHV Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SHV Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,29000 € | 148,29 € |
| 10 | 126,06000 € | 1.260,60 € |
| 25 | 118,17720 € | 2.954,43 € |
| 50 | 112,54480 € | 5.627,24 € |
| Unit Price without VAT: | 148,29000 € |
|---|---|
| Unit Price with VAT: | 176,46510 € |






