Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2058968A061

DigiKey Part Number
4627-2058968A061-ND
Manufacturer
Manufacturer Product Number
2058968A061
Description
COAX ADAPT SHV TO SHV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
SHV Jack, Female Socket
Convert To (Adapter End)
SHV Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Bayonet Lock, Bayonet Lock
Frequency - Max
300 MHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
141,17000 €41,17 €
1034,99600 €349,96 €
2532,80640 €820,16 €
5031,24140 €1.562,07 €
10029,75170 €2.975,17 €
25027,89168 €6.972,92 €
Unit Price without VAT:41,17000 €
Unit Price with VAT:48,99230 €