



51426-2 | |
|---|---|
DigiKey Part Number | A24667-ND |
Manufacturer | |
Manufacturer Product Number | 51426-2 |
Description | CONN SHV PLUG STR CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket Non-Constant Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 51426-2 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bulk | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Part Status Active | Body Finish Silver |
Connector Style | Center Contact Plating Gold |
Connector Type Plug, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Contact Termination Crimp | Operating Temperature -65°C ~ 200°C |
Shield Termination Crimp | Voltage Rating 5000 V |
Impedance Non-Constant | Mating Cycles 500 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Cable Group RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,17000 € | 23,17 € |
| 10 | 19,69000 € | 196,90 € |
| 25 | 18,45720 € | 461,43 € |
| 50 | 17,57660 € | 878,83 € |
| 100 | 16,73820 € | 1.673,82 € |
| 250 | 15,69136 € | 3.922,84 € |
| 500 | 14,94346 € | 7.471,73 € |
| Unit Price without VAT: | 23,17000 € |
|---|---|
| Unit Price with VAT: | 27,57230 € |










