5051426-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5051426-5

DigiKey Part Number
A32436-ND
Manufacturer
Manufacturer Product Number
5051426-5
Description
CONN SHV PLUG STR CRIMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SHV Connector Plug, Female Socket Non-Constant Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
5051426-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Female Socket
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210
Fastening Type
Bayonet Lock
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
-
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 200°C
Voltage Rating
5000 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,18000 €37,18 €
1031,60300 €316,03 €
2529,62480 €740,62 €
5028,21200 €1.410,60 €
10026,86670 €2.686,67 €
25026,45280 €6.613,20 €
Manufacturers Standard Package
Unit Price without VAT:37,18000 €
Unit Price with VAT:44,24420 €