Parametric Equivalent

34_SHV-50-0-1/133_NE | |
|---|---|
DigiKey Part Number | 3628-34_SHV-50-0-1/133_NE-ND |
Manufacturer | |
Manufacturer Product Number | 34_SHV-50-0-1/133_NE |
Description | COAX ADAPT SHV TO SHV |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SHV Jack, Female Socket To SHV Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 34_SHV-50-0-1/133_NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SHV Jack, Female Socket | |
Convert To (Adapter End) | SHV Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 300 MHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Brass | |
Dielectric Material | Perfluoroalkoxy (PFA), Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,77000 € | 90,77 € |
| 10 | 77,15900 € | 771,59 € |
| 25 | 72,33200 € | 1.808,30 € |
| 50 | 68,88380 € | 3.444,19 € |
| 100 | 66,38610 € | 6.638,61 € |
| Unit Price without VAT: | 90,77000 € |
|---|---|
| Unit Price with VAT: | 108,01630 € |






