
PE45556 | |
|---|---|
DigiKey Part Number | 6099-PE45556-ND |
Manufacturer | |
Manufacturer Product Number | PE45556 |
Description | SHV Jack Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188, 316 |
Mfr | Fastening Type Bayonet Lock |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,79000 € | 89,79 € |
| Unit Price without VAT: | 89,79000 € |
|---|---|
| Unit Price with VAT: | 106,85010 € |




