
2478083-1 | |
|---|---|
DigiKey Part Number | 17-2478083-1-ND |
Manufacturer | |
Manufacturer Product Number | 2478083-1 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 2478083-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Hermetically Sealed | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | 0.64dB | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,95000 € | 47,95 € |
| 10 | 40,76100 € | 407,61 € |
| 25 | 38,21000 € | 955,25 € |
| 50 | 36,38740 € | 1.819,37 € |
| 100 | 34,65270 € | 3.465,27 € |
| 250 | 33,06176 € | 8.265,44 € |
| Unit Price without VAT: | 47,95000 € |
|---|---|
| Unit Price with VAT: | 57,06050 € |












