
R125753000 | |
|---|---|
DigiKey Part Number | 2201-R125753000-ND |
Manufacturer | |
Manufacturer Product Number | R125753000 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | R125753000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | Hermetically Sealed | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,73000 € | 114,73 € |
| 10 | 97,53300 € | 975,33 € |
| 25 | 91,43240 € | 2.285,81 € |
| 50 | 87,07420 € | 4.353,71 € |
| 100 | 85,77730 € | 8.577,73 € |
| Unit Price without VAT: | 114,73000 € |
|---|---|
| Unit Price with VAT: | 136,52870 € |




