
031-6900 | |
|---|---|
DigiKey Part Number | 115-031-6900-ND |
Manufacturer | |
Manufacturer Product Number | 031-6900 |
Description | RF CONNECTOR RP-TNC STRAIGHT CRI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | 1.13mm Coaxial Cable | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,69000 € | 13,69 € |
| 10 | 11,63700 € | 116,37 € |
| 25 | 10,90840 € | 272,71 € |
| 50 | 10,38760 € | 519,38 € |
| 100 | 9,89190 € | 989,19 € |
| 250 | 9,27308 € | 2.318,27 € |
| 500 | 8,83092 € | 4.415,46 € |
| 1.000 | 8,41002 € | 8.410,02 € |
| Unit Price without VAT: | 13,69000 € |
|---|---|
| Unit Price with VAT: | 16,29110 € |


