Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7601-4 | |
|---|---|
DigiKey Part Number | 6099-PE7601-4-ND |
Manufacturer | |
Manufacturer Product Number | PE7601-4 |
Description | 4dB RF fixed attenuator 2W, DC t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6604_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6604_SMA-50-2/199_NE-ND | 89,55000 € | Parametric Equivalent |
| ATS-1M1F-04DB2W | Amphenol RF | 0 | ARF2704-ND | 60,99000 € | Parametric Equivalent |
| CGA-1040-04-SMA-02 | Cinch Connectivity Solutions | 6 | 116-CGA-1040-04-SMA-02-ND | 24,15000 € | Parametric Equivalent |
| FMAT7466-4 | Fairview Microwave | 0 | 5328-FMAT7466-4-ND | 58,81000 € | Parametric Equivalent |
| FMAT7467-4 | Fairview Microwave | 0 | 5328-FMAT7467-4-ND | 53,31000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,08000 € | 38,08 € |
| 10 | 33,33600 € | 333,36 € |
| 25 | 31,69600 € | 792,40 € |
| 100 | 29,44780 € | 2.944,78 € |
| 250 | 28,10392 € | 7.025,98 € |
| Unit Price without VAT: | 38,08000 € |
|---|---|
| Unit Price with VAT: | 45,31520 € |













