Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMAT7602-4 | |
|---|---|
DigiKey Part Number | 5328-FMAT7602-4-ND |
Manufacturer | |
Manufacturer Product Number | FMAT7602-4 |
Description | 4DB RF FIXED ATTENUATOR 2W, DC T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Fairview Microwave | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMAT7466-4 | Fairview Microwave | 0 | 5328-FMAT7466-4-ND | 58,81000 € | Parametric Equivalent |
| FMAT7467-4 | Fairview Microwave | 0 | 5328-FMAT7467-4-ND | 53,31000 € | Parametric Equivalent |
| FMAT7608-4 | Fairview Microwave | 0 | 5328-FMAT7608-4-ND | 45,90000 € | Parametric Equivalent |
| SA18E-04 | Fairview Microwave | 1 | 5328-SA18E-04-ND | 89,12000 € | Parametric Equivalent |
| SA18H-04 | Fairview Microwave | 1 | 5328-SA18H-04-ND | 128,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,77000 € | 38,77 € |
| Unit Price without VAT: | 38,77000 € |
|---|---|
| Unit Price with VAT: | 46,13630 € |















