Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ATS-1M1F-04DB2W | |
|---|---|
DigiKey Part Number | ARF2704-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1M1F-04DB2W |
Description | RF ATTENUATOR 4DB 50OHM SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Amphenol RF | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 4dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0732870040 | Molex | 24 | 900-0732870040-ND | 44,45000 € | Parametric Equivalent |
| 0732870041 | Molex | 24 | 900-0732870041-ND | 48,96000 € | Parametric Equivalent |
| 6604_SMA-50-1/199_NE | Huber+Suhner, Inc. | 0 | 3628-6604_SMA-50-1/199_NE-ND | 117,44000 € | Parametric Equivalent |
| 6604_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6604_SMA-50-2/199_NE-ND | 90,26000 € | Parametric Equivalent |
| BW-S4W2+ | Mini-Circuits | 52 | 3157-BW-S4W2+-ND | 44,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,48000 € | 61,48 € |
| 10 | 52,25400 € | 522,54 € |
| 30 | 48,35833 € | 1.450,75 € |
| 50 | 46,64820 € | 2.332,41 € |
| 100 | 44,42460 € | 4.442,46 € |
| Unit Price without VAT: | 61,48000 € |
|---|---|
| Unit Price with VAT: | 73,16120 € |














