Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LCAT1002-04 | |
|---|---|
DigiKey Part Number | 5073-LCAT1002-04-ND |
Manufacturer | |
Manufacturer Product Number | LCAT1002-04 |
Description | DC-3GHZ 2W RF FIXED ATTENUATOR 4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 4dB |
Manufacturer L-com | Frequency Range 0 Hz ~ 3 GHz |
Series | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LCAT1000-04 | L-com | 0 | 5073-LCAT1000-04-ND | 22,44000 € | Parametric Equivalent |
| 6604_SMA-50-2/199_NE | Huber+Suhner, Inc. | 0 | 3628-6604_SMA-50-2/199_NE-ND | 90,26000 € | Parametric Equivalent |
| ATS-1M1F-04DB2W | Amphenol RF | 0 | ARF2704-ND | 61,48000 € | Parametric Equivalent |
| CGA-1040-04-SMA-02 | Cinch Connectivity Solutions | 6 | 116-CGA-1040-04-SMA-02-ND | 24,35000 € | Parametric Equivalent |
| FMAT7466-4 | Fairview Microwave | 0 | 5328-FMAT7466-4-ND | 59,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,73000 € | 16,73 € |
| Unit Price without VAT: | 16,73000 € |
|---|---|
| Unit Price with VAT: | 19,90870 € |













