
CGA-1040-04-SMA-02 | |
|---|---|
DigiKey Part Number | 116-CGA-1040-04-SMA-02-ND |
Manufacturer | |
Manufacturer Product Number | CGA-1040-04-SMA-02 |
Description | SMA MALE TO SMA FEMALE ATTENUATO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 4 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | CGA-1040-04-SMA-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,83000 € | 23,83 € |
| 10 | 20,25400 € | 202,54 € |
| 25 | 18,98600 € | 474,65 € |
| 50 | 18,08000 € | 904,00 € |
| 100 | 17,21780 € | 1.721,78 € |
| 250 | 16,14096 € | 4.035,24 € |
| 500 | 15,37386 € | 7.686,93 € |
| Unit Price without VAT: | 23,83000 € |
|---|---|
| Unit Price with VAT: | 28,35770 € |

