
BAS40C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS40C_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS40C_R1_00001CT-ND - Cut Tape (CT) 3757-BAS40C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40C_R1_00001 |
Description | DIODE ARR SCHOTT 40V 200MA SOT23 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07700 € | 0,77 € |
| 100 | 0,04760 € | 4,76 € |
| 500 | 0,03440 € | 17,20 € |
| 1.000 | 0,03011 € | 30,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02462 € | 73,86 € |
| 6.000 | 0,02184 € | 131,04 € |
| 9.000 | 0,02042 € | 183,78 € |
| 15.000 | 0,01883 € | 282,45 € |
| 21.000 | 0,01788 € | 375,48 € |
| 30.000 | 0,01696 € | 508,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |











