


MX52LM04A11XSI | |
|---|---|
DigiKey Part Number | 1092-MX52LM04A11XSI-ND |
Manufacturer | |
Manufacturer Product Number | MX52LM04A11XSI |
Description | IC FLASH 4GB EMMC 153-BGA (11.5X |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 7,68500 € | 76,85 € |
| 25 | 7,44960 € | 186,24 € |
| 50 | 7,27140 € | 363,57 € |
| 152 | 6,98829 € | 1.062,22 € |
| 304 | 6,81405 € | 2.071,47 € |
| 608 | 6,64238 € | 4.038,57 € |
| 1.064 | 6,50590 € | 6.922,28 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |








