


MX52LM04A11XVW | |
|---|---|
DigiKey Part Number | 1092-MX52LM04A11XVW-ND |
Manufacturer | |
Manufacturer Product Number | MX52LM04A11XVW |
Description | IC FLASH 4GB EMMC 153-BGA (11.5X |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-LFBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-LFBGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 10 | 5,82700 € | 58,27 € |
| 25 | 5,65040 € | 141,26 € |
| 50 | 5,51680 € | 275,84 € |
| 152 | 5,30355 € | 806,14 € |
| 304 | 5,17217 € | 1.572,34 € |
| 608 | 5,04245 € | 3.065,81 € |
| 1.064 | 4,93922 € | 5.255,33 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |







