
SM1700BB004GI-1SA1-1AA-STD | |
|---|---|
DigiKey Part Number | 1052-SM1700BB004GI-1SA1-1AA-STD-ND |
Manufacturer | |
Manufacturer Product Number | SM1700BB004GI-1SA1-1AA-STD |
Description | INDUSTRIAL EMBEDDED MMC, M1700, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (pSLC) Memory IC 32Gbit eMMC_5.1 200 MHz 153-BGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (pSLC) | |
Memory Size | ||
Memory Organization | 4G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-BGA (11.5x13) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,52000 € | 9,52 € |
| 10 | 8,83700 € | 88,37 € |
| 25 | 8,56440 € | 214,11 € |
| 50 | 8,35880 € | 417,94 € |
| 100 | 8,15440 € | 815,44 € |
| 250 | 7,88748 € | 1.971,87 € |
| 500 | 7,68878 € | 3.844,39 € |
| 1.000 | 7,49354 € | 7.493,54 € |
| Unit Price without VAT: | 9,52000 € |
|---|---|
| Unit Price with VAT: | 11,32880 € |







