
SN74LV8T541RKSR | |
|---|---|
DigiKey Part Number | 296-SN74LV8T541RKSRTR-ND - Tape & Reel (TR) 296-SN74LV8T541RKSRCT-ND - Cut Tape (CT) 296-SN74LV8T541RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T541RKSR |
Description | EIGHT-BIT FIXED-DIRECTION LEVEL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 150Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,33480 € | 8,37 € |
| 100 | 0,29230 € | 29,23 € |
| 250 | 0,27200 € | 68,00 € |
| 500 | 0,25974 € | 129,87 € |
| 1.000 | 0,25417 € | 254,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23715 € | 711,45 € |
| 6.000 | 0,23104 € | 1.386,24 € |
| 9.000 | 0,22799 € | 2.051,91 € |
| 15.000 | 0,22460 € | 3.369,00 € |
| 21.000 | 0,22262 € | 4.675,02 € |
| 30.000 | 0,22071 € | 6.621,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |










