
CLV8T540QWRKSRQ1 | |
|---|---|
DigiKey Part Number | 296-CLV8T540QWRKSRQ1TR-ND - Tape & Reel (TR) 296-CLV8T540QWRKSRQ1CT-ND - Cut Tape (CT) 296-CLV8T540QWRKSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLV8T540QWRKSRQ1 |
Description | AUTOMOTIVE EIGHT-BIT FIXED-DIREC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 8 Channel 150Mbps 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 150Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34280 € | 8,57 € |
| 100 | 0,29940 € | 29,94 € |
| 250 | 0,27864 € | 69,66 € |
| 500 | 0,26612 € | 133,06 € |
| 1.000 | 0,26072 € | 260,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24308 € | 729,24 € |
| 6.000 | 0,23685 € | 1.421,10 € |
| 9.000 | 0,23373 € | 2.103,57 € |
| 15.000 | 0,23027 € | 3.454,05 € |
| 21.000 | 0,22825 € | 4.793,25 € |
| 30.000 | 0,22631 € | 6.789,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



