12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7490SRUZ-EP-RL7

DigiKey Part Number
505-AD7490SRUZ-EP-RL7TR-ND - Tape & Reel (TR)
505-AD7490SRUZ-EP-RL7CT-ND - Cut Tape (CT)
505-AD7490SRUZ-EP-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7490SRUZ-EP-RL7
Description
IC ADC 12BIT 1MSPS 16CH 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 16 Input 1 SAR 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7490SRUZ-EP-RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
16
Input Type
Single Ended
Data Interface
DSP, MICROWIRE™, QSPI™, and SPI™
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-55°C ~ 125°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,24000 €31,24 €
1025,40100 €254,01 €
2523,94400 €598,60 €
10023,80520 €2.380,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00020,74058 €20.740,58 €
Manufacturers Standard Package
Unit Price without VAT:31,24000 €
Unit Price with VAT:37,17560 €