Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFNW (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8187AML180TAG

DigiKey Part Number
NCV8187AML180TAGOSTR-ND - Tape & Reel (TR)
NCV8187AML180TAGOSCT-ND - Cut Tape (CT)
NCV8187AML180TAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8187AML180TAG
Description
IC REG LINEAR 1.8V 1.2A 6-DFNW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.2A 6-DFNW (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8187AML180TAG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
45 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Soft Start
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
1.8V
Package / Case
6-VDFN Exposed Pad
Voltage Dropout (Max)
0.335V @ 1.2A
Supplier Device Package
6-DFNW (3x3)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.595
Factory Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,61700 €6,17 €
250,55640 €13,91 €
1000,49000 €49,00 €
2500,45832 €114,58 €
5000,43926 €219,63 €
1.0000,42678 €426,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,38540 €1.927,00 €
10.0000,37741 €3.774,10 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €