
NINA-W152-04B | |
|---|---|
DigiKey Part Number | 672-NINA-W152-04BTR-ND - Tape & Reel (TR) 672-NINA-W152-04BCT-ND - Cut Tape (CT) 672-NINA-W152-04BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NINA-W152-04B |
Description | RF TXRX MOD BT ISM>1GHZ CHIP SMD |
Customer Reference | |
Detailed Description | Bluetooth, General ISM > 1GHz, WiFi 802.11b/g/n, Bluetooth v4.2 Transceiver Module 2.4GHz ~ 2.48GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces SDIO, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part ESP32 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 2MB Flash, 0.5MB SRAM |
Part Status Not For New Designs | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, General ISM > 1GHz, WiFi | Current - Receiving 110mA ~ 125mA |
Protocol | Current - Transmitting 120mA ~ 170mA |
Modulation CCK, DSSS, OFDM | Mounting Type Surface Mount |
Frequency 2.4GHz ~ 2.48GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 54Mbps | Package / Case 36-SMD Module |
Power - Output 18dBm | Base Product Number |
Sensitivity -96dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,74836 € | 3.874,18 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |



