
C2LG6-F | |
|---|---|
DigiKey Part Number | 298-10311-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6-F |
Description | DUCT COVER W/PROTECTIVE FILM 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In with Protective Film Gray, Light 6.000' (1828.80mm, 72.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In with Protective Film | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,17000 € | 14,17 € |
| 10 | 13,18600 € | 131,86 € |
| 25 | 12,81040 € | 320,26 € |
| 50 | 12,53280 € | 626,64 € |
| 120 | 12,19033 € | 1.462,84 € |
| 360 | 11,77303 € | 4.238,29 € |
| 600 | 11,58357 € | 6.950,14 € |
| 1.080 | 11,36906 € | 12.278,58 € |
| 2.520 | 11,06635 € | 27.887,20 € |
| Unit Price without VAT: | 14,17000 € |
|---|---|
| Unit Price with VAT: | 16,86230 € |







