


D2X4LG6 | |
|---|---|
DigiKey Part Number | 298-18243-ND |
Manufacturer | |
Manufacturer Product Number | D2X4LG6 |
Description | WIRE DUCT ROUND SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Round Hole (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Round Hole (Raceway), Base | |
Height | 4.100" (104.14mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 € | 62,10 € |
| 10 | 57,73600 € | 577,36 € |
| 25 | 56,08240 € | 1.402,06 € |
| 60 | 54,54317 € | 3.272,59 € |
| 120 | 53,35283 € | 6.402,34 € |
| 300 | 52,41053 € | 15.723,16 € |
| Unit Price without VAT: | 62,10000 € |
|---|---|
| Unit Price with VAT: | 73,89900 € |


