
C2LG6 | |
|---|---|
DigiKey Part Number | 298-C2LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | C2LG6 |
Description | COVER DUCT 2" PVC LTGRAY 12" |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray, Light 12.000" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 12.000" (304.80mm) | |
Color | Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 € | 3,16 € |
| 10 | 2,94100 € | 29,41 € |
| 25 | 2,85720 € | 71,43 € |
| 50 | 2,79580 € | 139,79 € |
| 100 | 2,73540 € | 273,54 € |
| 250 | 2,65748 € | 664,37 € |
| 500 | 2,59994 € | 1.299,97 € |
| 1.000 | 2,54359 € | 2.543,59 € |
| 2.500 | 2,47086 € | 6.177,15 € |
| Unit Price without VAT: | 3,16000 € |
|---|---|
| Unit Price with VAT: | 3,76040 € |




